2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ1E222MNJ1MS

DigiKey Part Number
UCZ1E222MNJ1MTR-ND - Tape & Reel (TR)
493-UCZ1E222MNJ1MSCT-ND - Cut Tape (CT)
493-UCZ1E222MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1E222MNJ1MS
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1E222MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3500 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,05600 €20,56 €
501,64360 €82,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,47632 €184,54 €
2501,37436 €343,59 €
3751,32288 €496,08 €
6251,26552 €790,95 €
8751,23181 €1.077,83 €
1.2501,19924 €1.499,05 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €