Parametric Equivalent




UCZ1E162MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1E162MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1E162MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1E162MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E162MNJ1MS |
Description | CAP ALUM 1600UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E162MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1E162MNS1MS | Nichicon | 978 | UCZ1E162MNS1CT-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68400 € | 16,84 € |
| 50 | 1,33440 € | 66,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,19296 € | 149,12 € |
| 250 | 1,10672 € | 276,68 € |
| 375 | 1,06320 € | 398,70 € |
| 625 | 1,01467 € | 634,17 € |
| 875 | 0,98615 € | 862,88 € |
| 1.250 | 0,95858 € | 1.198,22 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


