



UCZ1E102MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13935-2-ND - Tape & Reel (TR) 493-13935-1-ND - Cut Tape (CT) 493-13935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E102MNQ1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E102MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS250ARA102MKE0S | Chemi-Con | 237 | 565-EMHS250ARA102MKE0SCT-ND | 1,46000 € | Upgrade |
| EMHS250GRA102MKE0S | Chemi-Con | 305 | 565-5087-1-ND | 1,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96740 € | 48,37 € |
| 100 | 0,88260 € | 88,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,81210 € | 162,42 € |
| 400 | 0,75355 € | 301,42 € |
| 600 | 0,72397 € | 434,38 € |
| 1.000 | 0,69099 € | 690,99 € |
| 1.400 | 0,67160 € | 940,24 € |
| 2.000 | 0,65288 € | 1.305,76 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

