



UCZ1E101MCS6GS | |
|---|---|
DigiKey Part Number | 493-17602-2-ND - Tape & Reel (TR) 493-17602-1-ND - Cut Tape (CT) 493-17602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E101MCS6GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E101MCS6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72900 € | 7,29 € |
| 50 | 0,55920 € | 27,96 € |
| 100 | 0,50540 € | 50,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,38754 € | 348,79 € |
| 1.800 | 0,36257 € | 652,63 € |
| 2.700 | 0,34997 € | 944,92 € |
| 4.500 | 0,33593 € | 1.511,68 € |
| 6.300 | 0,32768 € | 2.064,38 € |
| 9.000 | 0,31971 € | 2.877,39 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

