



UCZ1E101MCL6GS | |
|---|---|
DigiKey Part Number | 493-7024-2-ND - Tape & Reel (TR) 493-7024-1-ND - Cut Tape (CT) 493-7024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E101MCL6GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E101MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29100 € | 29,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,21641 € | 194,77 € |
| 1.800 | 0,20058 € | 361,04 € |
| 2.700 | 0,19260 € | 520,02 € |
| 4.500 | 0,18369 € | 826,61 € |
| 6.300 | 0,17846 € | 1.124,30 € |
| 9.000 | 0,17340 € | 1.560,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

