



UCZ1C101MCL6GS | |
|---|---|
DigiKey Part Number | 493-4310-2-ND - Tape & Reel (TR) 493-4310-1-ND - Cut Tape (CT) 493-4310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1C101MCL6GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1C101MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29470 € | 29,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,21913 € | 197,22 € |
| 1.800 | 0,20311 € | 365,60 € |
| 2.700 | 0,19503 € | 526,58 € |
| 4.500 | 0,18600 € | 837,00 € |
| 6.300 | 0,18070 € | 1.138,41 € |
| 9.000 | 0,17558 € | 1.580,22 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

