Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCZ1A471MCS1GS | |
|---|---|
DigiKey Part Number | 493-17600-2-ND - Tape & Reel (TR) 493-17600-1-ND - Cut Tape (CT) 493-17600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1A471MCS1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1A471MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1A471MCL1GS | Nichicon | 687 | 493-4309-1-ND | 1,18000 € | Parametric Equivalent |
| UCZ1C471MCL1GS | Nichicon | 2.043 | 493-4314-1-ND | 1,22000 € | Parametric Equivalent |
| UCZ1C471MCS1GS | Nichicon | 500 | UCZ1C471MCS1CT-ND | 0,66016 € | Parametric Equivalent |
| 16TGV470M10X10.5 | Rubycon | 0 | 1189-2669-2-ND | 0,48420 € | Parametric Equivalent |
| EEE-TC1A471P | Panasonic Industry | 0 | PCE5124CT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,92880 € | 46,44 € |
| 100 | 0,84680 € | 84,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70584 € | 352,92 € |
| 1.000 | 0,66146 € | 661,46 € |
| 1.500 | 0,63907 € | 958,61 € |
| 2.500 | 0,61412 € | 1.535,30 € |
| 3.500 | 0,59945 € | 2.098,08 € |
| 5.000 | 0,58529 € | 2.926,45 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |








