470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1A471MCL1GS

DigiKey Part Number
493-4309-2-ND - Tape & Reel (TR)
493-4309-1-ND - Cut Tape (CT)
493-4309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1A471MCL1GS
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1A471MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
500 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
150mOhm
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,76100 €7,61 €
500,58380 €29,19 €
1000,52800 €52,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43186 €215,93 €
1.0000,40159 €401,59 €
1.5000,38631 €579,47 €
2.5000,36928 €923,20 €
3.5000,35926 €1.257,41 €
5.0000,34959 €1.747,95 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €