



UCYW6470MHD3TN | |
|---|---|
DigiKey Part Number | 493-13351-1-ND - Cut Tape (CT) 493-13351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6470MHD3TN |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6470MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75400 € | 17,54 € |
| 50 | 1,39280 € | 69,64 € |
| 100 | 1,27880 € | 127,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15716 € | 289,29 € |
| 500 | 1,08298 € | 541,49 € |
| 750 | 1,04555 € | 784,16 € |
| 1.250 | 1,00383 € | 1.254,79 € |
| 1.750 | 0,97931 € | 1.713,79 € |
| 2.500 | 0,95563 € | 2.389,07 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

