Parametric Equivalent




UCYW6150MPD1TD | |
|---|---|
DigiKey Part Number | 493-13347-1-ND - Cut Tape (CT) 493-13347-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6150MPD1TD |
Description | CAP ALUM 15UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6150MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2W150MPD1TD | Nichicon | 766 | 493-13336-1-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,59650 € | 59,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49026 € | 245,13 € |
| 1.000 | 0,45682 € | 456,82 € |
| 1.500 | 0,43995 € | 659,93 € |
| 2.500 | 0,42114 € | 1.052,85 € |
| 3.500 | 0,41008 € | 1.435,28 € |
| 5.000 | 0,39940 € | 1.997,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


