



UCY2W680MHD | |
|---|---|
DigiKey Part Number | 493-6856-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W680MHD |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W680MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.32 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,55600 € | 25,56 € |
| 50 | 2,06040 € | 103,02 € |
| 100 | 1,90460 € | 190,46 € |
| 500 | 1,63666 € | 818,33 € |
| 1.000 | 1,55244 € | 1.552,44 € |
| 2.500 | 1,46261 € | 3.656,53 € |
| 5.000 | 1,40794 € | 7.039,70 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

