56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2W560MHD

DigiKey Part Number
493-6982-ND
Manufacturer
Manufacturer Product Number
UCY2W560MHD
Description
CAP ALUM 56UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2W560MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW56MEFR16X30Rubycon41189-3202-ND3,29000 €Direct
EKXJ451ELL560MLN3SChemi-Con482565-3538-ND3,22000 €Parametric Equivalent
In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,25600 €22,56 €
501,80940 €90,47 €
3001,49297 €447,89 €
6001,40583 €843,50 €
1.2001,33348 €1.600,18 €
2.7001,26426 €3.413,50 €
5.1001,21960 €6.219,96 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €