



UCY2W330MHD3TN | |
|---|---|
DigiKey Part Number | 493-13340-1-ND - Cut Tape (CT) 493-13340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W330MHD3TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W330MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,53000 € | 15,30 € |
| 50 | 1,20780 € | 60,39 € |
| 100 | 1,10640 € | 110,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99792 € | 249,48 € |
| 500 | 0,93176 € | 465,88 € |
| 750 | 0,89840 € | 673,80 € |
| 1.250 | 0,86120 € | 1.076,50 € |
| 1.750 | 0,83934 € | 1.468,85 € |
| 2.500 | 0,81822 € | 2.045,55 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

