22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCY2W220MHD1TO

DigiKey Part Number
493-13338-1-ND - Cut Tape (CT)
493-13338-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2W220MHD1TO
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2W220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,24000 €12,40 €
500,97080 €48,54 €
1000,88560 €88,56 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,73908 €369,54 €
1.0000,69297 €692,97 €
1.5000,66970 €1.004,55 €
2.5000,64377 €1.609,42 €
3.5000,62853 €2.199,86 €
5.0000,61381 €3.069,05 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €