



UCY2V680MHD3TN | |
|---|---|
DigiKey Part Number | 493-4841-1-ND - Cut Tape (CT) 493-4841-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V680MHD3TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V680MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD9TN | Nichicon | 121 | 493-13318-1-ND | 2,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50100 € | 15,01 € |
| 50 | 1,18400 € | 59,20 € |
| 100 | 1,08410 € | 108,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97740 € | 244,35 € |
| 500 | 0,91236 € | 456,18 € |
| 750 | 0,87951 € | 659,63 € |
| 1.250 | 0,84291 € | 1.053,64 € |
| 1.750 | 0,82139 € | 1.437,43 € |
| 2.500 | 0,80062 € | 2.001,55 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

