



UCY2V560MHD6TN | |
|---|---|
DigiKey Part Number | 493-13095-1-ND - Cut Tape (CT) 493-13095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V560MHD6TN |
Description | CAP ALUM 56UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V560MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 565 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.13 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,07980 € | 53,99 € |
| 100 | 0,98700 € | 98,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88772 € | 221,93 € |
| 500 | 0,82720 € | 413,60 € |
| 750 | 0,79665 € | 597,49 € |
| 1.250 | 0,76259 € | 953,24 € |
| 1.750 | 0,74258 € | 1.299,52 € |
| 2.500 | 0,72325 € | 1.808,12 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

