



UCY2V180MPD1TD | |
|---|---|
DigiKey Part Number | 493-13329-1-ND - Cut Tape (CT) 493-13329-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V180MPD1TD |
Description | CAP ALUM 18UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V180MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,56240 € | 28,12 € |
| 100 | 0,50830 € | 50,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41512 € | 207,56 € |
| 1.000 | 0,38578 € | 385,78 € |
| 1.500 | 0,37097 € | 556,46 € |
| 2.500 | 0,35445 € | 886,12 € |
| 3.500 | 0,34475 € | 1.206,62 € |
| 5.000 | 0,33537 € | 1.676,85 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

