



UCY2V151MHD6 | |
|---|---|
DigiKey Part Number | 493-6935-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V151MHD6 |
Description | CAP ALUM 150UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V151MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,85000 € | 28,50 € |
| 50 | 2,30840 € | 115,42 € |
| 100 | 2,13790 € | 213,79 € |
| 500 | 1,84470 € | 922,35 € |
| 1.000 | 1,75254 € | 1.752,54 € |
| 2.500 | 1,65427 € | 4.135,68 € |
| 5.000 | 1,59446 € | 7.972,30 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

