



UCY2V150MPD1TD | |
|---|---|
DigiKey Part Number | 493-13328-1-ND - Cut Tape (CT) 493-13328-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V150MPD1TD |
Description | CAP ALUM 15UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 15 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V150MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,48140 € | 48,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39264 € | 196,32 € |
| 1.000 | 0,36466 € | 364,66 € |
| 1.500 | 0,35055 € | 525,82 € |
| 2.500 | 0,33482 € | 837,05 € |
| 3.500 | 0,32557 € | 1.139,50 € |
| 5.000 | 0,31663 € | 1.583,15 € |
| 6.000 | 0,31239 € | 1.874,34 € |
| 12.000 | 0,29801 € | 3.576,12 € |
| 12.500 | 0,29724 € | 3.715,50 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

