



UCY2H330MHD3TN | |
|---|---|
DigiKey Part Number | 493-13327-1-ND - Cut Tape (CT) 493-13327-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2H330MHD3TN |
Description | CAP ALUM 33UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H330MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,49400 € | 24,94 € |
| 50 | 2,00860 € | 100,43 € |
| 100 | 1,85590 € | 185,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69276 € | 423,19 € |
| 500 | 1,59332 € | 796,66 € |
| 750 | 1,54319 € | 1.157,39 € |
| 1.250 | 1,48730 € | 1.859,12 € |
| 1.750 | 1,45446 € | 2.545,31 € |
| 2.500 | 1,42275 € | 3.556,88 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

