



UCY2H220MHD | |
|---|---|
DigiKey Part Number | 493-6916-ND |
Manufacturer | |
Manufacturer Product Number | UCY2H220MHD |
Description | CAP ALUM 22UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H220MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84500 € | 18,45 € |
| 50 | 1,46820 € | 73,41 € |
| 100 | 1,34920 € | 134,92 € |
| 500 | 1,14482 € | 572,41 € |
| 1.000 | 1,08052 € | 1.080,52 € |
| 2.500 | 1,01196 € | 2.529,90 € |
| 5.000 | 0,97023 € | 4.851,15 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

