



UCY2H150MHD3TN | |
|---|---|
DigiKey Part Number | 493-13322-1-ND - Cut Tape (CT) 493-13322-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2H150MHD3TN |
Description | CAP ALUM 15UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H150MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60500 € | 16,05 € |
| 50 | 1,27000 € | 63,50 € |
| 100 | 1,16440 € | 116,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05144 € | 262,86 € |
| 500 | 0,98254 € | 491,27 € |
| 750 | 0,94779 € | 710,84 € |
| 1.250 | 0,90905 € | 1.136,31 € |
| 1.750 | 0,88628 € | 1.550,99 € |
| 2.500 | 0,86430 € | 2.160,75 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

