



UCY2G181MHD | |
|---|---|
DigiKey Part Number | 493-5468-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G181MHD |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G181MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.22 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.870" (47.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,96600 € | 39,66 € |
| 50 | 3,25640 € | 162,82 € |
| 100 | 3,03270 € | 303,27 € |
| 500 | 2,64846 € | 1.324,23 € |
| 1.000 | 2,52772 € | 2.527,72 € |
| 2.500 | 2,39900 € | 5.997,50 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

