



UCY2V270MPD9TD | |
|---|---|
DigiKey Part Number | 493-13094-1-ND - Cut Tape (CT) 493-13094-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V270MPD9TD |
Description | CAP ALUM 27UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V270MPD9TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91300 € | 9,13 € |
| 50 | 0,70580 € | 35,29 € |
| 100 | 0,64030 € | 64,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52786 € | 263,93 € |
| 1.000 | 0,49242 € | 492,42 € |
| 1.500 | 0,47455 € | 711,83 € |
| 2.500 | 0,45462 € | 1.136,55 € |
| 3.500 | 0,44291 € | 1.550,19 € |
| 5.000 | 0,43160 € | 2.158,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

