



UCY2E470MPD9TD | |
|---|---|
DigiKey Part Number | 493-13093-1-ND - Cut Tape (CT) 493-13093-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E470MPD9TD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E470MPD9TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,66260 € | 33,13 € |
| 100 | 0,60050 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49376 € | 246,88 € |
| 1.000 | 0,46014 € | 460,14 € |
| 1.500 | 0,44317 € | 664,75 € |
| 2.500 | 0,42426 € | 1.060,65 € |
| 3.500 | 0,41314 € | 1.445,99 € |
| 5.000 | 0,40240 € | 2.012,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

