



UCY2E221MHD | |
|---|---|
DigiKey Part Number | 493-5461-ND |
Manufacturer | |
Manufacturer Product Number | UCY2E221MHD |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E221MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.295 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.59 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,48800 € | 24,88 € |
| 50 | 2,00380 € | 100,19 € |
| 100 | 1,85120 € | 185,12 € |
| 500 | 1,58916 € | 794,58 € |
| 1.000 | 1,50676 € | 1.506,76 € |
| 2.500 | 1,41890 € | 3.547,25 € |
| 5.000 | 1,36542 € | 6.827,10 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

