150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E151MHD1TN

DigiKey Part Number
493-13308-1-ND - Cut Tape (CT)
493-13308-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E151MHD1TN
Description
CAP ALUM 150UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E151MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
970 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.94 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,87000 €2,87 €
101,93000 €19,30 €
501,53880 €76,94 €
1001,41540 €141,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,28356 €320,89 €
5001,20316 €601,58 €
7501,16261 €871,96 €
1.2501,11742 €1.396,78 €
1.7501,09085 €1.908,99 €
2.5001,06520 €2.663,00 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €