



UCY2D820MHD9TO | |
|---|---|
DigiKey Part Number | 493-13307-1-ND - Cut Tape (CT) 493-13307-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D820MHD9TO |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D820MHD9TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,63730 € | 63,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52344 € | 261,72 € |
| 1.000 | 0,48819 € | 488,19 € |
| 1.500 | 0,47040 € | 705,60 € |
| 2.500 | 0,45056 € | 1.126,40 € |
| 3.500 | 0,43891 € | 1.536,19 € |
| 5.000 | 0,42765 € | 2.138,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

