



UCY2D471MHD6 | |
|---|---|
DigiKey Part Number | 493-6811-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D471MHD6 |
Description | CAP ALUM 470UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D471MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.870" (47.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,33200 € | 33,32 € |
| 50 | 2,71600 € | 135,80 € |
| 100 | 2,52190 € | 252,19 € |
| 500 | 2,18860 € | 1.094,30 € |
| 1.000 | 2,08385 € | 2.083,85 € |
| 2.500 | 1,97219 € | 4.930,48 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

