



UCY2D330MPD1TD | |
|---|---|
DigiKey Part Number | 493-4806-1-ND - Cut Tape (CT) 493-4806-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D330MPD1TD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 610 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48460 € | 24,23 € |
| 100 | 0,43680 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35462 € | 177,31 € |
| 1.000 | 0,32869 € | 328,69 € |
| 1.500 | 0,31561 € | 473,42 € |
| 2.500 | 0,30102 € | 752,55 € |
| 3.500 | 0,29244 € | 1.023,54 € |
| 5.000 | 0,28416 € | 1.420,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

