



UCY2D270MPD1TD | |
|---|---|
DigiKey Part Number | 493-4805-1-ND - Cut Tape (CT) 493-4805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D270MPD1TD |
Description | CAP ALUM 27UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D270MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D270MPD | Nichicon | 1.780 | 493-16714-ND | 0,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,34770 € | 34,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27862 € | 139,31 € |
| 1.000 | 0,25721 € | 257,21 € |
| 1.500 | 0,24640 € | 369,60 € |
| 2.500 | 0,23435 € | 585,88 € |
| 3.500 | 0,22727 € | 795,45 € |
| 5.000 | 0,22042 € | 1.102,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

