150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D151MHD3TN

DigiKey Part Number
493-4800-1-ND - Cut Tape (CT)
493-4800-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2D151MHD3TN
Description
CAP ALUM 150UF 20% 200V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D151MHD3TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
945 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,23700 €12,37 €
500,96800 €48,40 €
1000,88320 €88,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,79260 €198,15 €
5000,73738 €368,69 €
7500,70949 €532,12 €
1.2500,67842 €848,02 €
1.7500,66016 €1.155,28 €
2.5000,64251 €1.606,28 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €