68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2C680MPD

DigiKey Part Number
493-16709-ND
Manufacturer
Manufacturer Product Number
UCY2C680MPD
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C680MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Ripple Current @ High Frequency
910 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78800 €7,88 €
500,60560 €30,28 €
2000,49995 €99,99 €
6000,43985 €263,91 €
1.0000,41737 €417,37 €
2.6000,38273 €995,10 €
5.0000,36365 €1.818,25 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €