



UCY2C680MPD1TD | |
|---|---|
DigiKey Part Number | 493-4796-1-ND - Cut Tape (CT) 493-4796-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C680MPD1TD |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78800 € | 7,88 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,54790 € | 54,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44864 € | 224,32 € |
| 1.000 | 0,41737 € | 417,37 € |
| 1.500 | 0,40159 € | 602,38 € |
| 2.500 | 0,38398 € | 959,95 € |
| 3.500 | 0,37364 € | 1.307,74 € |
| 5.000 | 0,36365 € | 1.818,25 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

