560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C561MHD

DigiKey Part Number
493-13069-ND
Manufacturer
Manufacturer Product Number
UCY2C561MHD
Description
CAP ALUM 560UF 20% 160V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C561MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.13 A @ 120 Hz
Ripple Current @ High Frequency
4.26 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,52700 €25,27 €
502,03640 €101,82 €
1001,88180 €188,18 €
5001,61640 €808,20 €
1.0001,53296 €1.532,96 €
2.5001,44396 €3.609,90 €
5.0001,38980 €6.949,00 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €