



UCY2C560MPD1TD | |
|---|---|
DigiKey Part Number | 493-4794-1-ND - Cut Tape (CT) 493-4794-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C560MPD1TD |
Description | CAP ALUM 56UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C560MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,47930 € | 47,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39056 € | 195,28 € |
| 1.000 | 0,36259 € | 362,59 € |
| 1.500 | 0,34847 € | 522,71 € |
| 2.500 | 0,33273 € | 831,83 € |
| 3.500 | 0,32348 € | 1.132,18 € |
| 5.000 | 0,31454 € | 1.572,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

