



UCY2C391MHD6 | |
|---|---|
DigiKey Part Number | 493-5449-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C391MHD6 |
Description | CAP ALUM 390UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C391MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.695 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17700 € | 21,77 € |
| 50 | 1,74440 € | 87,22 € |
| 100 | 1,60780 € | 160,78 € |
| 500 | 1,37314 € | 686,57 € |
| 1.000 | 1,29933 € | 1.299,33 € |
| 2.500 | 1,22064 € | 3.051,60 € |
| 5.000 | 1,17274 € | 5.863,70 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

