



UCY2C221MHD3TN | |
|---|---|
DigiKey Part Number | 493-4788-1-ND - Cut Tape (CT) 493-4788-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C221MHD3TN |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C221MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.185 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.37 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,94560 € | 47,28 € |
| 100 | 0,86240 € | 86,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77352 € | 193,38 € |
| 500 | 0,71930 € | 359,65 € |
| 750 | 0,69196 € | 518,97 € |
| 1.250 | 0,66146 € | 826,83 € |
| 1.750 | 0,64354 € | 1.126,19 € |
| 2.500 | 0,62623 € | 1.565,57 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

