



UCY2C221MHD | |
|---|---|
DigiKey Part Number | 493-13067-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C221MHD |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C221MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55100 € | 15,51 € |
| 50 | 1,22560 € | 61,28 € |
| 100 | 1,12280 € | 112,28 € |
| 500 | 0,94612 € | 473,06 € |
| 1.000 | 0,89053 € | 890,53 € |
| 2.500 | 0,83124 € | 2.078,10 € |
| 5.000 | 0,79514 € | 3.975,70 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

