



UCY2C121MHD | |
|---|---|
DigiKey Part Number | UCY2C121MHD-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C121MHD |
Description | CAP ALUM 120UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C121MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06900 € | 10,69 € |
| 50 | 0,83180 € | 41,59 € |
| 100 | 0,75700 € | 75,70 € |
| 500 | 0,62818 € | 314,09 € |
| 1.000 | 0,58762 € | 587,62 € |
| 2.500 | 0,54436 € | 1.360,90 € |
| 5.000 | 0,51801 € | 2.590,05 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

