100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C101MHD1TO

DigiKey Part Number
493-4784-1-ND - Cut Tape (CT)
493-4784-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2C101MHD1TO
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C101MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,88800 €8,88 €
500,68580 €34,29 €
1000,62180 €62,18 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,51170 €255,85 €
1.0000,47702 €477,02 €
1.5000,45953 €689,29 €
2.5000,44003 €1.100,08 €
3.5000,42857 €1.500,00 €
5.0000,41750 €2.087,50 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €