



UCX1V470MCS6GS | |
|---|---|
DigiKey Part Number | 493-7006-2-ND - Tape & Reel (TR) 493-7006-1-ND - Cut Tape (CT) 493-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V470MCS6GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V470MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50892 € | 305,35 € |
| 1.200 | 0,47553 € | 570,64 € |
| 1.800 | 0,45869 € | 825,64 € |
| 3.000 | 0,43992 € | 1.319,76 € |
| 4.200 | 0,42889 € | 1.801,34 € |
| 6.000 | 0,41823 € | 2.509,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,66920 € | 33,46 € |
| 100 | 0,60690 € | 60,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89900 € | 8,99 € |
| 50 | 0,69460 € | 34,73 € |
| 100 | 0,63000 € | 63,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

