



UCX1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-7005-2-ND - Tape & Reel (TR) 493-7005-1-ND - Cut Tape (CT) 493-7005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,48100 € | 48,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37222 € | 186,11 € |
| 1.000 | 0,34529 € | 345,29 € |
| 1.500 | 0,33169 € | 497,53 € |
| 2.500 | 0,31654 € | 791,35 € |
| 3.500 | 0,30763 € | 1.076,71 € |
| 5.000 | 0,29903 € | 1.495,15 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

