Parametric Equivalent




UCX1V152MNJ6MS | |
|---|---|
DigiKey Part Number | UCX1V152MNJ6MTR-ND - Tape & Reel (TR) 493-UCX1V152MNJ6MSCT-ND - Cut Tape (CT) 493-UCX1V152MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V152MNJ6MS |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V152MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V152MNS6MS | Nichicon | 0 | 493-13612-1-ND | 3,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,41327 € | 211,99 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


