UCX1E332MNJ1MS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 150
Unit Price: 4,59000 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCX1E332MNJ1MS

DigiKey Part Number
UCX1E332MNJ1MTR-ND - Tape & Reel (TR)
493-UCX1E332MNJ1MSCT-ND - Cut Tape (CT)
493-UCX1E332MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1E332MNJ1MS
Description
CAP ALUM 3300UF 20% 25V SMD
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1E332MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.886" (22.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
ESR (Equivalent Series Resistance)
35mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCX1E332MNS1MSNichicon150493-13591-1-ND4,59000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
102,92200 €29,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
752,26373 €169,78 €
1502,10727 €316,09 €
2252,02840 €456,39 €
3751,94045 €727,67 €
5251,88876 €991,60 €
7501,83881 €1.379,11 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €