



UCX1C101MCS1GS | |
|---|---|
DigiKey Part Number | UCX1C101MCS1TR-ND - Tape & Reel (TR) UCX1C101MCS1CT-ND - Cut Tape (CT) UCX1C101MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1C101MCS1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C101MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,73720 € | 73,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61080 € | 305,40 € |
| 1.000 | 0,57101 € | 571,01 € |
| 1.500 | 0,55093 € | 826,40 € |
| 2.500 | 0,52855 € | 1.321,38 € |
| 3.500 | 0,51540 € | 1.803,90 € |
| 5.000 | 0,50269 € | 2.513,45 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

