



UCX1C101MCS1GS | |
|---|---|
DigiKey Part Number | UCX1C101MCS1TR-ND - Tape & Reel (TR) UCX1C101MCS1CT-ND - Cut Tape (CT) UCX1C101MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1C101MCS1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C101MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V101MCL1GS | Nichicon | 935 | 493-7002-1-ND | 1,05000 € | Upgrade |
| UCX1V101MCS1GS | Nichicon | 100 | UCX1V101MCS1CT-ND | 1,58000 € | Upgrade |
| UCX1C101MCL1GS | Nichicon | 400 | 493-6994-1-ND | 1,05000 € | Parametric Equivalent |
| UCX1E101MCL1GS | Nichicon | 1.950 | 493-6999-1-ND | 1,05000 € | Parametric Equivalent |
| UCX1E101MCS1GS | Nichicon | 1.000 | UCX1E101MCS1CT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,80060 € | 40,03 € |
| 100 | 0,72800 € | 72,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60320 € | 301,60 € |
| 1.000 | 0,56391 € | 563,91 € |
| 1.500 | 0,54408 € | 816,12 € |
| 2.500 | 0,52198 € | 1.304,95 € |
| 3.500 | 0,50899 € | 1.781,47 € |
| 5.000 | 0,49644 € | 2.482,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

