Upgrade
Parametric Equivalent




UCX1C101MCL6GS | |
|---|---|
DigiKey Part Number | UCX1C101MCL6GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCX1C101MCL6GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C101MCL6GS Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V101MCS6GS | Nichicon | 2.470 | 493-7003-1-ND | 1,38000 € | Upgrade |
| UCX1C101MCS6GS | Nichicon | 804 | 493-6995-1-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,31802 € | 190,81 € |
| Unit Price without VAT: | 0,31802 € |
|---|---|
| Unit Price with VAT: | 0,37844 € |


