



UCX1A471MCS1GS | |
|---|---|
DigiKey Part Number | UCX1A471MCS1TR-ND - Tape & Reel (TR) UCX1A471MCS1CT-ND - Cut Tape (CT) UCX1A471MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A471MCS1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A471MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1A471MCL1GS | Nichicon | 85 | 493-6993-1-ND | 1,22000 € | Parametric Equivalent |
| UCX1C471MCL1GS | Nichicon | 550 | 493-6998-1-ND | 1,23000 € | Parametric Equivalent |
| UCX1C471MCS1GS | Nichicon | 500 | UCX1C471MCS1CT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 0,92180 € | 46,09 € |
| 100 | 0,84030 € | 84,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70014 € | 350,07 € |
| 1.000 | 0,65604 € | 656,04 € |
| 1.500 | 0,63379 € | 950,68 € |
| 2.500 | 0,60899 € | 1.522,48 € |
| 3.500 | 0,59441 € | 2.080,43 € |
| 5.000 | 0,58034 € | 2.901,70 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

