Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent




UCX1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6991-2-ND - Tape & Reel (TR) 493-6991-1-ND - Cut Tape (CT) 493-6991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1A331MCS1GS | Nichicon | 500 | UCX1A331MCS1CT-ND | 1,73000 € | Direct |
| UCX1C331MCS1GS | Nichicon | 421 | UCX1C331MCS1CT-ND | 1,80000 € | Upgrade |
| UCX1E331MCL1GS | Nichicon | 495 | 493-7001-1-ND | 1,25000 € | Upgrade |
| UCX1E331MCS1GS | Nichicon | 660 | UCX1E331MCS1CT-ND | 1,83000 € | Upgrade |
| UCX1C331MCL1GS | Nichicon | 500 | 493-6997-1-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40898 € | 204,49 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |





